35 uF Film Capacitors

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 1200VDC RAD 47In Stock
Min.: 1
Mult.: 1

35 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 55 mm (2.165 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 1100VDC RAD 11In Stock
Min.: 1
Mult.: 1

35 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 1200VDC RAD 9In Stock
Min.: 1
Mult.: 1

35 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 1000VDC RAD 14In Stock
Min.: 1
Mult.: 1

35 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 55 mm (2.165 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 450VDC RAD 14In Stock
Min.: 1
Mult.: 1

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 600VDC RAD 12In Stock
Min.: 1
Mult.: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 45 mm (1.772 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 900VDC RAD 16In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 4.6 mOhms 55 mm (2.165 in) Cut - 40 C + 105 C EFDKS Bulk
KYOCERA AVX Film Capacitors 900V 35uF ESR=3.6mOhms 10% 4 Pins P2=20.3mm 56In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 40 mm (1.575 in) General Film Capacitors 10 % 4 Pin 3.6 mOhms 55 mm (2.165 in) Straight - 40 C + 125 C FE Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 1000VDC RAD 16In Stock
Min.: 1
Mult.: 1

35 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 45 mm (1.772 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 700VDC RAD 19In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 45 mm (1.772 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 900VDC RAD 16In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 9 mOhms 45 mm (1.772 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 35uF 10% 700VDC RAD 23In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 45 mm (1.772 in) Cut - 40 C + 105 C EFDKS Bulk
Nichicon Film Capacitors radial 35 x 50 x 57.5 63In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.6 mOhms 50 mm (1.969 in) - 40 C + 85 C MHB Bulk
Panasonic Industry Film Capacitors 600VDC, 35uF, 10%, Bulk Straight lead
640Expected 08/12/2026
Min.: 1
Mult.: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Plastic Film Capacitor 10 % 4 Pin 45 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 35uF 10% 7.0mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

35 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm 41.5 mm 26 mm Film Capacitors 10 % 4 Pin 7.1 mOhms 40.5 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 35uF 10% 7.0mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

35 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm 41.5 mm 26 mm Film Capacitors 10 % 4 Pin 7.1 mOhms 40.5 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 700VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400Expected 14/09/2026
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.6 mm 30 mm Film Capacitors 10 % 4 Pin 5.5 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 700VDC, 35.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400On Order
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 41.6 mm 30 mm Film Capacitors 10 % 4 Pin 5.5 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 10.2 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Vishay / Roederstein Film Capacitors MKP , 35 uF , + / - 5% , 900Vdc, pitch 37,5 , 4 pins
43Expected 05/10/2026
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Knowles / Illinois Capacitor Film Capacitors 35uF 500V 10%
216On Order
Min.: 1
Mult.: 1

35 uF 500 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200
20Expected 07/09/2026
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 35uF 900volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk