35 uF Film Capacitors

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 35uF 700volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 35uF 700volt 5% 4pin 37.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 7.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 55
Mult.: 55

35 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 35 uF Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

35 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP1848C 35 F 5 900Vdc (Y5) E3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 350VAC 35uF 10% LS 52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 72
Mult.: 72

35 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 10 mOhms 55 mm (2.165 in) Straight - 40 C + 85 C B32354* - MKP AC Boxed Bulk
TDK Film Capacitors 35uF 300volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 11 Weeks
Min.: 288
Mult.: 288

35 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 3.4 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 35uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

35 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 35uF 5% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 192
Mult.: 192

35 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 35uF 10% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 192
Mult.: 192

35 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) AC and Pulse Film Capacitors 480 VAC 10 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 35uF 5% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 216
Mult.: 216

35 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 380 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 35uF 10% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 216
Mult.: 216

35 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 380 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 35UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 5.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 35UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 450 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 10 % 4 Pin 8 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 900VDC 35uF 5% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 900VDC 35uF 10% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 35uF 10% 630Vdc AEC-Q200 LS 52.5MM Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

35 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk