4.7 uF Film Capacitors

Results: 1 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2 472In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm 1 943In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.3 mm (1.035 in) 13.8 mm (0.543 in) RF Microwave Film Capacitors 5 % 2 Pin 19.6 mm (0.772 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm 942In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200 834In Stock
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) Safety Film Capacitors 5 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
KEMET Film Capacitors 100volts 4.7uF 10% 2 275In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250vdc 4.7uF 5% Poly Wound 27.5mm 2 017In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 520V 4.7uF 85C 10% LS=27.5mm 858In Stock
Min.: 1
Mult.: 1

4.7 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 14 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KYOCERA AVX Film Capacitors 100V 4.7uF 6054 Dial = PET-HT Tol 10% 260In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors - 40 C + 125 C CB PET-HT Bulk
Vishay / ESTA Film Capacitors KMKP 900-4.7 IA 115In Stock
Min.: 1
Mult.: 1
No
4.7 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 900 VAC 2 Pin 40 mm x 97 mm - 25 C + 70 C Bulk
TDK Film Capacitors 4.7UF 5% 400V FILM CAP MKP BOXED 179In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 200 VAC 5 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts 200In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) Straight - 55 C + 105 C BFC2373 Bulk
TDK Film Capacitors 4.7uF 250volts 5% 204In Stock
800Expected 04/12/2026
Min.: 1
Mult.: 1

4.7 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 4.7UF 250V 10% 307In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors FILMCAP LoPro 4.7uF 10% 450Vdc LS37.5mm 537In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 13.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 250VDC 10% LS 27.5mm 509In Stock
Min.: 1
Mult.: 1
: 350

4.7 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 4.7uF 10% 700Vdc AEC-Q200 LS 27.5MM 428In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 6.9 mOhms 30 mm (1.181 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 4.7uF 5% ST Lead AEC-Q200 236In Stock
Min.: 1
Mult.: 1

4.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 100VDC 4.7uF 10% MPET L/S=22.5mm 705In Stock
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 10% MPET L/S=15mm 181In Stock
1 000Expected 13/10/2026
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 21.5 mm (0.846 in) Crimped - 40 C + 105 C ECQE(W) Bulk
KEMET Film Capacitors 400V 4.7uF 5% LS=27.5mm 433In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 5 % 2 Pin 5.1 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
Panasonic Industry Film Capacitors 1100VDC 4.7uF 10% 21.7mOhm 2Pin 224In Stock
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 21.7 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 706In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 10% MPET L/S=15mm 1 793In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 820In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
WIMA Film Capacitors 4.7 uF 100 VDC 10% 778In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk