4.7 uF Film Capacitors

Results: 1 009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 800VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 127In Stock
Min.: 1
Mult.: 1

4.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 8.2 mOhms 28.5 mm (1.122 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 150In Stock
Min.: 1
Mult.: 1

4.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 8.2 mOhms 28.5 mm (1.122 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Wurth Elektronik Film Capacitors WCAP-FTXH 4.7 uF 10% 310V (AC) 170In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 20 mm (0.787 in) Film Capacitors 310 VAC 10 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 110 C WCAP-FTXH Bulk

Panasonic Industry Film Capacitors 600VAC 4.7uF 10% P1=37.5mm P2=10.2mm Blk ST 490In Stock
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42.5 mm (1.673 in) 35.5 mm (1.398 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 3.8 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead 528In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
KYOCERA AVX Film Capacitors 100V 4.7uF 10% 6054 347In Stock
Min.: 1
Mult.: 1
Max.: 600
: 300

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 7.1 mm (0.28 in) 6054 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 4.7uF 100volts 10% 616In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C BFC2368 Bulk
TDK Film Capacitors 4.7uF 100volt 10% 6 178In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 100volt 10% 2 025In Stock
Min.: 1
Mult.: 1
: 700

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 9 mm (0.354 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 4.7uF 63volts 5% 2 570In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 63volts 10% 2 679In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 100volts 5% 1 468In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 100volts 10% 1 675In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 250volts 10% 1 334In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER 1 399In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7.3 mm (0.287 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.6 mm (0.417 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D 2 460In Stock
3 200Expected 13/11/2026
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.8 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 700VDC 4.7uF 10% MKP LS 27.5mm 1 948In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin 15.7 mOhms 24.5 mm (0.965 in) 31.5 mm x 15 mm x 24.5 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 10% 630Vdc AEC-Q200 LS 27.5MM 739In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 7.6 mOhms 27.5 mm (1.083 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1000VDC 4.7uF 10% Straight lead 2-Pin AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 310 VAC 4.7 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm 320In Stock
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) - 40 C + 125 C F863H AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 4.7 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 59In Stock
Min.: 1
Mult.: 1

4.7 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Panasonic Industry Film Capacitors 100VDC 4.7uF 5% MPET L/S=22.5mm 1 696In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 10% MPET L/S=22.5mm 4 645In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm 1 943In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.3 mm (1.035 in) 13.8 mm (0.543 in) RF Microwave Film Capacitors 5 % 2 Pin 19.6 mm (0.772 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm 942In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk