4.7 uF Film Capacitors

Results: 1 009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 450VDC 4.7uF 5% LS=22.5mm Cut Lead 54In Stock
300Expected 17/09/2026
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 16.4 mm (0.646 in) General Film Capacitors 5 % 2 Pin 11.7 mm (0.461 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 4.7uF 10% MPP L/S=15mm 9In Stock
800Expected 27/08/2026
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 11.7 mm (0.461 in) RF Microwave Film Capacitors 10 % 2 Pin 21.4 mm (0.843 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm 18In Stock
1 200On Order
Min.: 1
Mult.: 1
: 200

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Cut - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Industry Film Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm 829In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 450VDC 4.7uF 5% ST MPP L/S=27.5mm 132In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 450VDC 4.7uF 10% ST MPP L/S=27.5mm 39In Stock
300Expected 20/01/2027
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% CUT LD AEC-Q200 144In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Safety Film Capacitors 5 % 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 630VDC 4.7uF 10% STR LD AEC-Q200 436In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Safety Film Capacitors 10 % 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 58In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 4.7uF 5% CUT L/S=27.5mm AEC-Q200 290In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 4.7uF 5% ST Lead AEC-Q200 116In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 4.7uF 5% Cut Lead AEC-Q200 125In Stock
Min.: 1
Mult.: 1

4.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 88In Stock
200Expected 27/08/2026
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) Film Capacitors 5 % 2 Pin 8.2 mOhms 35 mm (1.378 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 58In Stock
450Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 900

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 440.UF 400V 240In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 250V 47 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 613In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 124In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 4.7 uF 105C 10% AEC-Q200 133In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 49In Stock
174Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 116

4.7 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 6In Stock
192Expected 18/08/2026
Min.: 1
Mult.: 1
Max.: 128

4.7 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 47 uF 105C 10% AEC-Q200 99In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 850V 4.7uF 5% LS=37.5mm 1In Stock
Min.: 1
Mult.: 1
Max.: 72

4.7 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 450 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 310volts 4.7uF 10% 121In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310 VAC 4.7 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm 30In Stock
576Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 384

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) - 40 C + 125 C F863H AEC-Q200 Tray
KEMET Film Capacitors 63volts 4.7uF 10% LS 22.5mm 1 017In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 100 C MMK Tray