4.7 uF Film Capacitors

Results: 1 009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63volts 4.7uF 10% LS 22.5mm 1 017In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 100 C MMK Tray
KEMET Film Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 153In Stock
384Expected 22/09/2026
Min.: 1
Mult.: 1

4.7 uF 560 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 33 mm (1.299 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 45In Stock
1 408On Order
Min.: 1
Mult.: 1

4.7 uF 560 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) Suppression Film Capacitors 310 VAC 20 % 2 Pin 28 mm (1.102 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630Volt 4.7uF THB Grd IIB AECQ2 214In Stock
432On Order
Min.: 1
Mult.: 1
Max.: 216

4.7 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 350 VAC 4.7 uF 125C THB Grd IIB AECQ2 114In Stock
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 40 mm (1.575 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 455In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 893In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 630In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 289In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 413In Stock
Min.: 1
Mult.: 1
Max.: 720

4.7 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400vdc 4.7uF 10% Poly Wound 27.5mm 24In Stock
1 408Expected 11/12/2026
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 4.7uF 85C 10% LS=27.5mm 791In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 14 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 450V 4.7uF 85C 10% LS=22.5mm 873In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 4.7 uF 5% 90 VAC 160 VDC 484In Stock
Min.: 1
Mult.: 1

4.7 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 5 % 2 Pin 5.1 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 4.7uF 5% LS=37.5mm 94In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 250 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 4.7 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 50In Stock
252Expected 19/01/2027
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 4.7uF 10% LS=37.5mm 131In Stock
630Expected 09/10/2026
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 250 VAC 10 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 9In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 605In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 4.7uF 0V (D X L) Capstick 364In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 4.7uF 100V Capstick 191In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 10 % - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 4.7uF 1500V 10% 67In Stock
Min.: 1
Mult.: 1

4.7 uF 1.5 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 15 mOhms Straight - 55 C + 105 C UNL Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts 635In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 10 % MKT373
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 187In Stock
1 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

4.7 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
WIMA Film Capacitors 4.7 uF 250 VDC 5% 5In Stock
324Expected 16/12/2026
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk