40 uF Film Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC, 40uF, 10%, Bulk Straight lead
640Expected 08/12/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Plastic Film Capacitor 10 % 4 Pin 45 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 6.6mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm 41.5 mm 27.5 mm Film Capacitors 10 % 4 Pin 6.5 mOhms 42 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 10.2mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm 57.5 mm 25 mm Film Capacitors 10 % 4 Pin 8.4 mOhms 40 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 10.2mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm 57.5 mm 25 mm Film Capacitors 10 % 4 Pin 8.4 mOhms 40 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 6.6mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm 41.5 mm 27.5 mm Film Capacitors 10 % 4 Pin 6.5 mOhms 42 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin
360Expected 11/11/2026
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400Expected 14/09/2026
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 42 mm 38 mm Film Capacitors 10 % 4 Pin 5.1 mOhms 52.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 9.1 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400On Order
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 42 mm 38 mm Film Capacitors 10 % 4 Pin 5.1 mOhms 52.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 9.1 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 900V 40 uF 135C 10% 4 Pin LS=52.5 mm AEC-Q200
69Expected 23/03/2027
Min.: 1
Mult.: 1

40 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 40 uF 400 VDC 5%
189On Order
Min.: 1
Mult.: 1
Max.: 46

40 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 250 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
Vishay / Roederstein Film Capacitors 40 uF
80Expected 05/10/2026
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 350VAC 40uF 10% LS 52.5mm
72Expected 23/11/2026
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 9 mOhms 55 mm (2.165 in) Straight - 40 C + 85 C B32354* - MKP AC Boxed Bulk
TDK Film Capacitors 1100VDC 40uF 10% LS 52.5mm
96Expected 08/10/2026
Min.: 1
Mult.: 1

40 uF 880 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 10 % 4 Pin 4.2 mOhms 57.5 mm (2.264 in) 57.5 mm x 38 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1200VDC 40uF DC Link 5% LS=52.5 mm
81On Order
Min.: 1
Mult.: 1

40 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 500V 40 uF 105C 10% AEC-Q200
46Expected 25/08/2026
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
144Expected 23/03/2027
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
WIMA Film Capacitors 40uF 10% 400 VDC 20x39.5x31.5mm
324Expected 24/02/2027
Min.: 1
Mult.: 1

40 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 40uF 1300V 10% 4 LD 45x65x57 PCM 52.5
60On Order
Min.: 1
Mult.: 1

40 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200
20Expected 15/02/2027
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 120Factory Stock Available
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 40uF 900volt 5% 2pin 52.5mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

40 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 1848 40 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 63
Mult.: 63

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 40 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 55
Mult.: 55

40 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 6.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk