45 uF Film Capacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 4F 45.0 uF 230 VAC 30x45x57 PCM 52.5 Non-Stocked
Min.: 120
Mult.: 60

45 uF MKPF Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 700V DC LINK CAPACITOR Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 3.6 mOhms 45 mm (1.772 in) - 40 C + 85 C BLC Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 20

45 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) Film Capacitors 230 VAC 10 % 4 Pin 5.4 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 15

45 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 4.3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 25

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 25

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 1100Vdc 57.5x65x45mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 180
Mult.: 15
45 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 10 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 600Vdc 42x45x35mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 420
Mult.: 35
45 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) Film Capacitors 10 % 4 Pin 2.9 mOhms Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 600Vdc 57.5x45x25mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 30
45 uF 600 VDC Radial Polypropylene (PP) 10.2 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 6.7 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 700Vdc 42x55x40mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 336
Mult.: 28
45 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 55 mm (2.165 in) Film Capacitors 10 % 4 Pin 3.5 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 110uF 700Vdc 57.5x45x30mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 25
45 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 5.9 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 900Vdc 57.5x60x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 20
45 uF 900 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 4.7 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 45uF 305V Non-Stocked Lead-Time 25 Weeks
Min.: 450
Mult.: 90

45 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Suppression Film Capacitors 305 VAC 10 % 2 Pin 53 mm (2.087 in) Straight - 40 C + 110 C MPX Tray