47 nF Film Capacitors

Results: 3 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.047uF 1000volts 5% 2 650In Stock
Min.: 1
Mult.: 1
: 830

47 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12.5 mm (0.492 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Ammo Pack
KYOCERA AVX Film Capacitors 100V 0.047uF 5% 1812 657In Stock
2 800On Order
Min.: 1
Mult.: 1
Max.: 1 400
: 700

47 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .047uF 5% 630volts 363In Stock
Min.: 1
Mult.: 1

47 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 5 % 20 mm (0.787 in) BFC2375 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 2500volts 3In Stock
Min.: 1
Mult.: 1

47 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors 0.047uF 100V 5% 50In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKT1818
Vishay / BC Components Film Capacitors .047uF 10% 250volts 461In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / Roederstein Film Capacitors MKT181347nF+/-5%250V= 391In Stock
Min.: 1
Mult.: 1
47 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 5 % - 55 C + 100 C MKT1813
Vishay / Roederstein Film Capacitors 47nF 10% 2000voltolt 186In Stock
Min.: 1
Mult.: 1

47 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12.5 mm (0.492 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 22.5 mm (0.886 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
TDK Film Capacitors FILM CAP BOX 47NF 5% 5% 630Vdc LS 15mm 4 269In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 310 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors .047UF 1000V 5% 3 511In Stock
Min.: 1
Mult.: 1
: 900

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 50V 0.047uF 5% 797In Stock
Min.: 1
Mult.: 1
: 900

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.047uF 63volts 10% 17 895In Stock
Min.: 1
Mult.: 1
: 3 200

47 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 630volts 5% 5 255In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 47nF + / - 1% 160Vdc Pitch 5mm 1 641In Stock
Min.: 1
Mult.: 1
: 600

47 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 9 mm (0.354 in) RF Microwave Film Capacitors 63 VAC 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP1837 Ammo Pack
TDK Film Capacitors 0.047uF 400volts 10% 4 882In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B32520 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 100volts 10% 15 166In Stock
Min.: 1
Mult.: 1
: 2 800

47 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.047uF 5% MPET L/S=5mm 3 426In Stock
Min.: 1
Mult.: 1
: 1 000

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.047uF 10% MPET L/S=5mm 934In Stock
Min.: 1
Mult.: 1
: 500

47 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 1600VDC 0.047uF 3% MPP L/S=17.5mm 29In Stock
100Expected 29/12/2026
Min.: 1
Mult.: 1

47 nF 1.6 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 28 mm (1.102 in) 15 mm (0.591 in) RF Microwave Film Capacitors 3 % 2 Pin 28.5 mm (1.122 in) Crimped - 40 C + 105 C ECWH(V) Bulk
Panasonic Industry Film Capacitors 1600VDC 0.047uF 5% MPP L/S=17.5mm 42In Stock
Min.: 1
Mult.: 1

47 nF 1.6 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 28 mm (1.102 in) 15 mm (0.591 in) RF Microwave Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Crimped - 40 C + 105 C ECWH(V) Bulk
Vishay / Roederstein Film Capacitors .047uF 630volt 5% 5In Stock
200Expected 26/08/2026
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15.5 mm (0.61 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
KEMET Film Capacitors 100volts .047uF 10% 78In Stock
Min.: 1
Mult.: 1
: 2 500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.047uF 10% LS 7.5mm 2 863In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250V 0.047uF 5% LS=5mm 178In Stock
6 000Expected 11/05/2027
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 227In Stock
Min.: 1
Mult.: 1
: 1 400

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel