47 nF Film Capacitors

Results: 3 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 0.047uF 5% LS=7.5mm 2 400In Stock
Min.: 1
Mult.: 1
Max.: 2 600
: 1 300

47 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 10 mm x 5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1.0kV 0.047uF 10% MPET L/S=12.5mm 688In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polyester 12.5 mm (0.492 in) 21 mm (0.827 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 20.5 mm (0.807 in) Crimped - 40 C + 105 C ECQE(E) Bulk
Panasonic Industry Film Capacitors 1.25kV 0.047uF 10% MPET L/S=17.5mm 461In Stock
Min.: 1
Mult.: 1

47 nF 1.25 kVDC Radial Polyester 17.5 mm (0.689 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 22 mm (0.866 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 0.047uF 3% MPP L/S=7.5mm 494In Stock
Min.: 1
Mult.: 1
: 500

47 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.4 mm (0.252 in) RF Microwave Film Capacitors 3 % 2 Pin - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.047uF 800VDC 3% MPP L/S=20mm 117In Stock
Min.: 1
Mult.: 1

47 nF 800 VDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 3 % 2 Pin 16 mm (0.63 in) Straight - 25 C + 85 C ECWH(V) Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=27.5mm 309In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10.5 mm (0.413 in) General Film Capacitors 220 VAC 5 % 2 Pin 23.7 mOhms 5 mm (0.197 in) Straight - 55 C + 105 C R75 Bulk
Panasonic Industry Film Capacitors 250VDC 0.047uF 5% MPET L/S=5mm 3 426In Stock
Min.: 1
Mult.: 1
: 1 000

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.047uF 10% MPET L/S=5mm 934In Stock
Min.: 1
Mult.: 1
: 500

47 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 1600VDC 0.047uF 3% MPP L/S=17.5mm 29In Stock
100Expected 29/12/2026
Min.: 1
Mult.: 1

47 nF 1.6 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 28 mm (1.102 in) 15 mm (0.591 in) RF Microwave Film Capacitors 3 % 2 Pin 28.5 mm (1.122 in) Crimped - 40 C + 105 C ECWH(V) Bulk
Panasonic Industry Film Capacitors 1600VDC 0.047uF 5% MPP L/S=17.5mm 42In Stock
Min.: 1
Mult.: 1

47 nF 1.6 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 28 mm (1.102 in) 15 mm (0.591 in) RF Microwave Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Crimped - 40 C + 105 C ECWH(V) Bulk
Vishay / Roederstein Film Capacitors .047uF 630volt 5% 205In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15.5 mm (0.61 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
KEMET Film Capacitors 100volts .047uF 10% 58In Stock
Min.: 1
Mult.: 1
: 2 500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.047uF 10% LS 7.5mm 2 863In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250V 0.047uF 5% LS=5mm 176In Stock
6 000Expected 11/05/2027
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 227In Stock
Min.: 1
Mult.: 1
: 1 400

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.047uF 10% LS 5mm 5 233In Stock
Min.: 1
Mult.: 1
: 2 500

47 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.047uF 20% LS 20.3mm 788In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 15 mm (0.591 in) Straight - 40 C + 85 C PMR210 Bulk
Panasonic Industry Film Capacitors 1.25kV 0.047uF 10% MPET L/S=22.5mm 614In Stock
Min.: 1
Mult.: 1

47 nF 1.25 kVDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.047uF 10% MPET L/S=5mm 3 295In Stock
Min.: 1
Mult.: 1
: 1 500

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 12.4 mm (0.488 in) Crimped - 40 C + 105 C ECQE(B) Reel, Cut Tape
KEMET Film Capacitors 300V 0.047uF 5% LS=10mm 889In Stock
Min.: 1
Mult.: 1

47 nF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 2000V 0.047uF 5% LS=22.5mm 328In Stock
Min.: 1
Mult.: 1

47 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 40.64 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1.0kV 0.047uF 5% MPET L/S=12.5mm 583In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polyester 12.5 mm (0.492 in) 21 mm (0.827 in) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin 20.5 mm (0.807 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm 2 958In Stock
Min.: 1
Mult.: 1
: 1 000

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 1000VDC 0.047uF 5% MPP L/S=15mm 214In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Crimped - 40 C + 105 C ECWH(V) Bulk
Panasonic Industry Film Capacitors 1.6kV 0.047uF 5% MPP L/S=10mm 737In Stock
Min.: 1
Mult.: 1

47 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 20.6 mm (0.811 in) 13.4 mm (0.528 in) RF Microwave Film Capacitors 5 % 2 Pin 24.2 mm (0.953 in) Inside Bend - 40 C + 105 C ECWH(A) Bulk