470 pF Film Capacitors

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors FKP 4 470 pF 2000 VDC 5x11x18 PCM 15 Non-Stocked
Min.: 6 000
Mult.: 1 200
: 1 200

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Reel
WIMA Film Capacitors FKP 4 470 pF 2000 VDC 5x11x18 PCM 15 Non-Stocked
Min.: 5 400
Mult.: 600
: 600

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Reel
WIMA Film Capacitors FKP 4 470 pF 2000 VDC 5x11x18 PCM 15 Non-Stocked
Min.: 6 000
Mult.: 1 200
: 1 200

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Reel
WIMA Film Capacitors FKP 4 470 pF 2000 VDC 5x11x18 PCM 15 Non-Stocked
Min.: 7 200
Mult.: 2 400

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors FKP 4 470 pF 2000 VDC 5x11x18 PCM 15 Non-Stocked
Min.: 7 200
Mult.: 2 400

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk

Knowles / Illinois Capacitor Film Capacitors 470pF 800V 1% Orange Drop Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 100

470 pF 715P Bulk
Knowles / Illinois Capacitor Film Capacitors 470pF 200V 10% Orange Drop Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 100

470 pF 2 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) General Film Capacitors 500 VAC 10 % Straight - 55 C + 85 C 716P Bulk
Knowles / Illinois Capacitor Film Capacitors 0.00047uF 16V Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 0.7 mm (0.028 in) 1608 metric - 55 C + 125 C FCP Reel
Knowles / Illinois Capacitor Film Capacitors 0.00047uF 16V Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 0.7 mm (0.028 in) 1608 metric - 55 C + 125 C FCP Reel