470 pF SMD/SMT Film Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 470pF 16VDC 2% PPS FILM 0603 33 970In Stock
Min.: 1
Mult.: 1
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Film Capacitors 0805 50V 470pF 1 077In Stock
Min.: 1
Mult.: 1
: 3 000

470 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 470pF 16VDC 5% PPS FILM 0603 4 832In Stock
Min.: 1
Mult.: 1
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 470pF 50VDC 2% PPS FILM 0805 2 963In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

470 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Film Capacitors 0.47nF 50V 2% 920In Stock
Min.: 1
Mult.: 1
: 3 000

470 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 470pF 50VDC 5% PPS FILM 0805
8 200Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

470 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

470 pF 50 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 3 000

470 pF 63 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 3 000

470 pF 63 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 0.00047uF 16V Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 0.7 mm (0.028 in) 1608 metric - 55 C + 125 C FCP Reel
Knowles / Illinois Capacitor Film Capacitors 0.00047uF 16V Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 0.7 mm (0.028 in) 1608 metric - 55 C + 125 C FCP Reel