5 uF Film Capacitors

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 800VDC 5uF 5% ST Lead AEC-Q200 146In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) General Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 68In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) Film Capacitors 5 % 2 Pin 7.7 mOhms 35 mm (1.378 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 44In Stock
150Expected 27/08/2026
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 7.7 mOhms 29.5 mm (1.161 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 100In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 7.7 mOhms 29.5 mm (1.161 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 380VAC 5uF 5% 15.1mOhm 2Pin 82In Stock
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 15.1 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 5uF 10% 20.4mOhm 2Pin 184In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 20.4 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 500VDC 5uF DC Link 5% LS=27.5 mm 18In Stock
200Expected 11/09/2026
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 21.9 mOhms 20 mm (0.787 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
Vishay / Roederstein Film Capacitors 5uF 900volt 5% 2pin 27.5mm LS 120In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 13 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 5uF 700volt 5% 2pin 27.5mm LS 184In Stock
40On Order
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 32 mm (1.26 in) 32 mm x 15 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 5uF 5% 1100V 111In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 35 mm (1.378 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 9.5 mOhms 32 mm (1.26 in) Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 5uF 5% 1200Vdc Pitch 27,5mm 2 pins 20In Stock
60On Order
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 5 % 2 Pin 6 mOhms 38 mm (1.496 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 1200VDC 5uF 5% 5In Stock
100Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 40

5 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 500 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 900V 5uF LS=27.5mm 5% 85In Stock
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1100V 5uF 5% LS=27.5mm 54In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1.2k V 5 uF 105C 10% AEC-Q200 23In Stock
81Expected 23/03/2027
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm 30 mm (1.181 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 13.2 mOhms 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 11In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
504On Order
Min.: 1
Mult.: 1
Max.: 144

5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 29 mm (1.142 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 650V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 353In Stock
Min.: 1
Mult.: 1

5 uF 650 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 568In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 288In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 694In Stock
504Expected 09/02/2027
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 330In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 29 mm (1.142 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 5 % 100000 Hour 4 Pin LS=37.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 16.2 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 1In Stock
128Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 128

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 437In Stock
1 944Expected 13/11/2026
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk