5 uF Film Capacitors

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 5.0uF 10% 900V MKP Wound Boxed
690Expected 18/09/2026
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm 42 mm 14 mm Film Capacitors 10 % 2 Pin 20.8 mOhms 25 mm Straight - 40 C + 135 C B3272* - 135C Compact High Temp Bulk
TDK Film Capacitors 5.0uF 500VDC 10% MPP L/S=27.5mm
2 029Expected 04/09/2026
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 600V 10% FILM/IC 41In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % - 40 C + 100 C PHC Bulk
Nichicon Film Capacitors Cylindrical. axial 18.6 x 32 91In Stock
Min.: 1
Mult.: 1

5 uF 100 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 10 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 21.8 x 44 37In Stock
Min.: 1
Mult.: 1

5 uF 200 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 11 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 14 x 28 x 32 102In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C PHB Bulk
KEMET Film Capacitors 1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
1 981On Order
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 5uF + / - 5 % 1200Vdc Pich P1=37,5 / P2=10,2 mm
49Expected 12/10/2026
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
TDK Film Capacitors 5.0UF 5% 825V MKP WOUND BOXED
784Expected 01/10/2026
Min.: 1
Mult.: 1

5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) Film Capacitors 5 % 2 Pin 9.1 mOhms 31 mm (1.22 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 5.0UF 10% 825V MKP WOUND BOXED
784Expected 01/10/2026
Min.: 1
Mult.: 1

5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) Film Capacitors 10 % 2 Pin 9.1 mOhms 31 mm (1.22 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Vishay / Roederstein Film Capacitors 5uF 450volt 5% 2pin 27.5mm LS
230Expected 29/10/2026
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 23 mm (0.906 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 16.5 mOhms 32 mm (1.26 in) 32 mm x 13 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 600V 5 uF 5 % 100000 Hour 2 Pin LS=37.5 mm AEC-Q200
504Expected 22/03/2027
Min.: 1
Mult.: 1

5 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 12.7 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
264Expected 23/03/2027
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
384On Order
Min.: 1
Mult.: 1
Max.: 128

5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 5uF 10% 1100VDC RAD
3 530On Order
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 10.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
KYOCERA AVX Film Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm
140Expected 20/08/2026
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 6.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FB Bulk
WIMA Film Capacitors 5uF 5% 1000V 37x54x56
55Expected 28/10/2026
Min.: 1
Mult.: 1

5 uF 1 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 37 mm (1.457 in) Snubber Film Capacitors 600 VAC 5 % 2 Pin 54 mm (2.126 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 800 VDC 13x24x31.5 PCM 27.5
649Expected 02/09/2026
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 21 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 250V
100Expected 24/11/2026
Min.: 1
Mult.: 1

5 uF 250 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 175 VAC 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 100V 5uF
20Expected 24/08/2026
Min.: 1
Mult.: 1

5 uF 100 VDC Wire Polypropylene (PP) 31.7 mm (1.248 in) General Film Capacitors 70 VAC 10 % 2 Pin 10 mOhms Straight - 55 C + 105 C 935 Bulk
KEMET Film Capacitors 250volts 5uF 5% 3 900Stock Available
Min.: 100
Mult.: 100

5 uF 400 VDC Axial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 85 C C4G Bulk
Vishay / Roederstein Film Capacitors MKP386M5uF+/-5%700V= Non-Stocked Lead-Time 12 Weeks
Min.: 63
Mult.: 63

5 uF 700 VDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 420 VAC 5 % 6 mOhms 46 mm (1.811 in) MKP386M
Vishay / Roederstein Film Capacitors MKP 1848 5 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 19 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 5 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 17 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 5uF 10% 700Vdc 22,5mm 2 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 uF 700 VDC Radial 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 6 mOhms 29.5 mm (1.161 in) + 85 C MKP1848e Tray