5 uF Film Capacitors

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 5uF + / - 5% 310Vac Pitch 27,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1

5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18475uF+/-5%310Vac Non-Stocked
Min.: 1
Mult.: 1

5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 5uF + / - 5% 350Vac Pitch 37,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP , 5 uF , + / - 5% , 1000Vdc, pitch 37,5 , 4 pins Non-Stocked
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 19 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 5uF, 37,5pitch Non-Stocked
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 15 mm (0.591 in) 42 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP386M5uF+/-5%1250V= Non-Stocked
Min.: 200
Mult.: 40

5 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M
Vishay / Roederstein Film Capacitors MKP386M5uF+/-5%1250V= Non-Stocked
Min.: 175
Mult.: 35

5 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M
Vishay Film Capacitors MKP 5uF + / - 5 % 900Vdc Pich P1=37,5 / P2=10,2 mm Non-Stocked
Min.: 1
Mult.: 1
5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 5 F 5 800Vdc radial pitch 27.5 2pins Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP , 5 uF , + / - 5% , 1200Vdc, pitch 37,5 , 2 pins Non-Stocked
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 5uF 10% 700Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 10 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 5uF 10% 900Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 8 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 1500 VDC 5uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 108
Mult.: 12

5 uF 1.5 kVDC Stud Threaded General Film Capacitors 630 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 700V 5uF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 400V 5uF 5% LS=27.5mm Non-Stocked Lead-Time 32 Weeks
Min.: 160
Mult.: 80

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 5uF LS=37.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 108
Mult.: 36

5 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 400 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 900V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 144

5 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 450volts 5uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

5 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 450 VAC 5 % 2 Pin 2.2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 700V 5uF 5% Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 12

5 uF 1.4 kVDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) Snubber Film Capacitors 700 VAC 5 % 1.2 mOhms - 40 C + 85 C C4D Bulk
KEMET Film Capacitors 440V 5uF 5% Non-Stocked Lead-Time 30 Weeks
Min.: 81
Mult.: 27

5 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) DC Link Film Capacitors 440 VAC 5 % 1.1 mOhms - 40 C + 85 C C4D Bulk
KEMET Film Capacitors 250volts 5uF 20% Non-Stocked Lead-Time 38 Weeks
Min.: 1 080
Mult.: 216

5 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 20 % - 55 C + 105 C R74 Tray
Panasonic Industry Film Capacitors 250VDC 5uF 10% MPET L/S=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
5 uF 250 VDC Radial Polyester General Film Capacitors 10 % 2 Pin Crimped - 40 C + 105 C ECQE(W) Bulk
KYOCERA AVX FLCC6A0505K2C
KYOCERA AVX Film Capacitors 250V 5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 805
Mult.: 95

5 uF Radial FLC Bulk
Vishay / Roederstein MKP1847C550235K2
Vishay / Roederstein Film Capacitors MKP 1847C 5 F 10 230Vac Non-Stocked
Min.: 1
Mult.: 1
5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 105 C MKP1847C