6.8 uF Film Capacitors

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 800VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 113In Stock
150Expected 27/08/2026
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitors 5 % 2 Pin 5.8 mOhms 32.5 mm (1.28 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk

Panasonic Industry Film Capacitors 600VAC 6.8uF 10% P1=52.5mm P2=20.3mm Blk ST 199In Stock
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
TDK Film Capacitors 6.8uF 100volts 5% 1 942In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm 940In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 310 VAC 6.8 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm 90In Stock
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) - 40 C + 125 C F863H AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 6.8 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 53In Stock
Min.: 1
Mult.: 1

6.8 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Panasonic Industry Film Capacitors 100VDC 6.8uF 10% MPET L/S=22.5mm 1 219In Stock
4 000On Order
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) General Film Capacitors 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 6.8uF 10% MPET L/S=27.5mm 2 838In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 10 % 2 Pin 22.4 mm (0.882 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 6.8uF 250VDC 5% MPP L/S=20mm 964In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 20 mm (0.787 in) 23.8 mm (0.937 in) 17.8 mm (0.701 in) RF Microwave Film Capacitors 5 % 2 Pin 23.5 mm (0.925 in) Straight - 40 C + 105 C ECWF(A) Bulk
KEMET Film Capacitors 250VDC 6.8 uF 105C 5% AEC-Q200 325In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Axial Polyester 30 mm (1.181 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C A50 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 6.8uF 100volts 10% 180In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKT1820 Bulk
TDK Film Capacitors 6.8uF 63volts 10% 860In Stock
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 8.5 mm (0.335 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 63volts 10% 550In Stock
5 600Expected 25/01/2027
Min.: 1
Mult.: 1
: 700

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 8.5 mm (0.335 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Industry Film Capacitors 100VDC 6.8uF 5% MPET L/S=22.5mm 760In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) General Film Capacitors 5 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 600VDC 6.8uF 5% STR L/S=27.5mm AEC-Q200 194In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 6.8uF 5% CUT L/S=27.5mm AEC-Q200 248In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 44In Stock
100Expected 08/10/2026
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitors 5 % 2 Pin 5.8 mOhms 32.5 mm (1.28 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 100V 6.8 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 6.8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 272In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 58In Stock
Min.: 1
Mult.: 1

6.8 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 161In Stock
Min.: 1
Mult.: 1

6.8 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 6.8 uF 105C 10% AEC-Q200 2In Stock
Min.: 1
Mult.: 1

6.8 uF 1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 450V 6.8uF LS=27.5mm 5% 5In Stock
832On Order
Min.: 1
Mult.: 1
Max.: 128

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 275 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 35In Stock
1 008On Order
Min.: 1
Mult.: 1
Max.: 224

6.8 uF 560 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 71In Stock
288Expected 13/10/2026
Min.: 1
Mult.: 1

6.8 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray