6.8 uF Film Capacitors

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Wurth Elektronik Film Capacitors WCAP-FTBE 400V 6.8uF 10%
72Expected 11/09/2026
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20.5 mm (0.807 in) General Film Capacitors 10 % 2 Pin 34 mm (1.339 in) 42 mm x 20.5 mm x 34 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
458Expected 25/09/2026
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
WIMA Film Capacitors 6.8uF 400 Volts 5%
180Expected 28/10/2026
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 6.8 uF 10% 630 VDC 24x45.5x41.5
193Expected 06/01/2027
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 6.8uF 600V 10% 297Factory Stock Available
Min.: 1
Mult.: 1

6.8 uF PHC Bulk
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 6.8UF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) 12 mm (0.472 in) General Film Capacitors 63 VAC 10 % 25 mm (0.984 in) BFC2368
Vishay / BC Components Film Capacitors 6.8uF 5% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % MKT373
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 1

6.8 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 10 % MKT373
Vishay / BC Components Film Capacitors 6.8uF 5% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 1

6.8 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % MKT373
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 12.5 mm (0.492 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 6.8uF 5% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 750
Mult.: 750

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 6.8uF 5% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 63 VAC 5 % BFC2373 Bulk
Vishay / Roederstein Film Capacitors MKP18406.8uF+/-10%250V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24.5 mm (0.965 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 100 C MKP1840
TDK Film Capacitors 6.8uF 10% 100V AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2 400
Mult.: 2 400

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 11 mm (0.433 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 100VDC 5% LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 6.8uF 100volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 500

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 6.8uF 63volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 080
Mult.: 4 080

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 080
Mult.: 4 080

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 63VDC 20% LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 5 760
Mult.: 5 760

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 100volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 100volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 2 800
: 350

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 6.8uF 250volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 2 080
Mult.: 2 080

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk