8.2 uF Film Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 8200 nF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 8200 nF Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 8.2uF 5% 630volts SL AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
TDK Film Capacitors 8.2uF 630VDC 10% LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 560
Mult.: 1 560

8.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 8.2UF 5% 250V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

8.2 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 8.2uF 300volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

8.2 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 33 mm (1.299 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 8.2uF 450volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

8.2 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 275 VAC 10 % 4 Pin 3.3 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 8.2uF 10% 920V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

8.2 uF 920 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 12.2 mOhms 32.5 mm (1.28 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
TDK Film Capacitors 8.2uF 10% 1500V MKP AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

8.2 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 11.9 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Visaton Film Capacitors MKT-A 8 2 UF/250V. Non-Stocked
Min.: 1
Mult.: 1
8.2 uF 250 VDC Axial Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 5 % 2 Pin Straight
Vishay Film Capacitors MKP 385e 8.2 F 10 630V= Non-Stocked
Min.: 1
Mult.: 1
8.2 uF 630 VDC Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) 220 VAC 10 % 2 Pin 6 mOhms 45 mm (1.772 in) - 40 C + 105 C MKP385e
Panasonic Industry Film Capacitors 100VDC 8.2uF 10% MPET L/S=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000

8.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 100VDC 8.2uF 10% MPET L/S=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000

8.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 250VDC 8.2uF 5% MPET L/S=22.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000

8.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 31 mm (1.22 in) 14.3 mm (0.563 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 8.2uF 10% MPET L/S=22.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000

8.2 uF 250 VDC Radial Polyester 10 mm (0.394 in) 31 mm (1.22 in) 14.3 mm (0.563 in) General Film Capacitors 10 % 2 Pin Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 600VDC 8.2uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
KEMET Film Capacitors 50volts 8.2uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
: 500

8.2 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 30 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 8.2uF 10% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
: 500

8.2 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 30 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 160V 8.2uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 480
Mult.: 120
: 120

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 5 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 8.2uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170
: 170

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 5 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 8.2uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 480
Mult.: 120
: 120

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 10 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 8.2uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170
: 170

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 10 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 8.2uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 1 008
Mult.: 252
: 252

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 10 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 8.2uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 480
Mult.: 120
: 120

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 8.2uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170
: 170

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack