8.2 uF Film Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 160V 8.2uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 1 008
Mult.: 252
: 252

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 8.2uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 000
Mult.: 250

8.2 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 90 VAC 5 % 25 mm (0.984 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 8.2uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 000
Mult.: 250

8.2 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 90 VAC 10 % 25 mm (0.984 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 8.2uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170

8.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 160 VAC 5 % 29 mm (1.142 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 8.2uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170

8.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 160 VAC 10 % 29 mm (1.142 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 8.2uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 840
Mult.: 210

8.2 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 90 VAC 5 % 22 mm (0.866 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 8.2uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 840
Mult.: 210

8.2 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 90 VAC 10 % 22 mm (0.866 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 8.2uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 616
Mult.: 154

8.2 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 26 mm (1.024 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 8.2uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 616
Mult.: 154

8.2 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 10 % 26 mm (1.024 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 8.2uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

8.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 220 VAC 5 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 8.2uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

8.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 220 VAC 10 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 300vac 8.2uF 5% LS 37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 8.2uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 10 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 63volts 8.2uF 10% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 744
Mult.: 186

8.2 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 100volts 8.2uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

8.2 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 400V 8.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

8.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk


KEMET Film Capacitors 600 VAC 8.2 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

8.2 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 56 mm (2.205 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 250V 8.2uF 10% LS=27.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 768
Mult.: 256

8.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 160 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 63volts 8.2uF 10% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 506
Mult.: 253

8.2 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 21.5 mm (0.846 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) SMR Tray
TDK B32676E4825K000
TDK Film Capacitors 8.2uF 450volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

8.2 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 7.2 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E6825K000
TDK Film Capacitors 8.2uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.3 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250V 8.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 468
Mult.: 117

8.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29 mm (1.142 in) 31.5 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
KYOCERA AVX FVF56H0825K22
KYOCERA AVX Film Capacitors 305V 8.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 56

8.2 uF Bulk
KYOCERA AVX FVF66H0825K22
KYOCERA AVX Film Capacitors 305V 8.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 344
Mult.: 56

8.2 uF Bulk
KYOCERA AVX FVF76H0825K22
KYOCERA AVX Film Capacitors 305V 8.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 48

8.2 uF Bulk