80 uF Film Capacitors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 25

80 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 4 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 55 mm (2.165 in) Film Capacitors 230 VAC 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

80 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 55 mm (2.165 in) Film Capacitors 230 VAC 10 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 20

80 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 60 mm (2.362 in) Film Capacitors 230 VAC 10 % 4 Pin 3.4 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 15

80 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 20

80 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) Film Capacitors 230 VAC 10 % 4 Pin 3.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 15

80 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 230 VAC 10 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 450Vdc 42x45x35mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 420
Mult.: 35
80 uF 450 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) Film Capacitors 10 % 4 Pin 2.1 mOhms Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 450Vdc 57.5x45x25mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 30
80 uF 450 VDC Radial Polypropylene (PP) 10.2 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 4.9 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 600Vdc 42x60x45mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 252
Mult.: 21
80 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 2.2 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 600Vdc 57.5x50x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 20
80 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 10 % 4 Pin 3.8 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 400V Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 1

80 uF 400 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 5 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 600V Non-Stocked Lead-Time 20 Weeks
Min.: 80
Mult.: 1

80 uF 600 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms Straight - 55 C + 105 C UNL Bulk