Polyester Film Capacitors

Results: 10 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .47uF 10% 63volts 10 546In Stock
Min.: 1
Mult.: 1

470 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .001uF 5% 400volts 9 269In Stock
Min.: 1
Mult.: 1

1 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts 693In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .22uF 5% 63volts 2 039In Stock
Min.: 1
Mult.: 1
: 1 500

220 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Vishay / Roederstein Film Capacitors .1UF 250V 10% 2 039In Stock
Min.: 1
Mult.: 1
: 1 750

100 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
TDK Film Capacitors 4.7uF 100volts 10% 3 177In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1 069In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 400volts 1 797In Stock
Min.: 1
Mult.: 1

470 nF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 220 VAC 10 % 2 Pin 20 mm (0.787 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 2 989In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 47 nF 2 814In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Vishay / Roederstein Film Capacitors MKT 2,2uF + / - 10% 63Vdc AXIAL ENCASED 2 225In Stock
Min.: 1
Mult.: 1
: 2 000

63 VDC Axial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors .001uF 5% 400volts 2 416In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 200 VAC 5 % 2 Pin 7.2 mm (0.283 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Panasonic Industry Film Capacitors 100VDC 2.2uF 10% MPET L/S=15mm 6 707In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm 4 963In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 0.015uF 5% MPET L/S=10mm 17 524In Stock
Min.: 1
Mult.: 1

15 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 8.2 mm (0.323 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 400vdc 1.0uF 10% Poly Wound 27.5mm 3 970In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 39 806In Stock
Min.: 1
Mult.: 1

150 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 25 041In Stock
Min.: 1
Mult.: 1

330 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 45 385In Stock
Min.: 1
Mult.: 1
: 3 500

1.5 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 37 613In Stock
Min.: 1
Mult.: 1
: 3 500

2.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 44 389In Stock
Min.: 1
Mult.: 1
: 3 500

15 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 27 193In Stock
Min.: 1
Mult.: 1
: 2 500

150 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
Panasonic Industry Film Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm 7 611In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11.5 mm (0.453 in) General Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 250vdc 4.7uF 5% Poly Wound 27.5mm 2 017In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 19 126In Stock
Min.: 1
Mult.: 1
: 2 500

330 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack