Bulk Film Capacitors

Results: 58 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .15uF 5% 1600volts 395In Stock
Min.: 1
Mult.: 1

150 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .056uF 5% 1600volts 367In Stock
Min.: 1
Mult.: 1

56 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors 1500PF 630V 1% 3 363In Stock
Min.: 1
Mult.: 1

1.5 nF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MKP 22nF + / - 1% 250Vdc AXIAL ENCASED 1 712In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .1uF 160volts 5% 2 179In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .33UF 850V 5% 972In Stock
Min.: 1
Mult.: 1

330 nF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .01uF 400volt 1 017In Stock
Min.: 1
Mult.: 1

10 nF Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 400 VAC 2 Pin 1842 Straight - 40 C + 85 C MKP1842 Bulk
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 4pin 37.5x20.3mm 295In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 60 uF 129In Stock
Min.: 1
Mult.: 1

60 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 0.01uF630V 10% 4 971In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 462In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 1.5uF 100volts 10% 3 990In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 100volt 10% 2 799In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 250volts 5% 10 848In Stock
Min.: 1
Mult.: 1

470 nF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 250volt MKT L/S=27.5mm 615In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 1KV 5% 14 792In Stock
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 1600volts 10% 3 459In Stock
Min.: 1
Mult.: 1

10 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 630volts 10% 3 320In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 450volts 10% 1 603In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 70.0uF 500VDC 10% MPP L/S=52.5mm 149In Stock
Min.: 1
Mult.: 1

70 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 10 % 4 Pin 57 mm (2.244 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 40.0uF 630VDC 10% MPP L/S=52.5mm 327In Stock
Min.: 1
Mult.: 1

40 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 310 VAC 10 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5.0UF 10% 1100V FILM CAP MKP BOXED 896In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 6 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 1300VDC 2.7uF 10% DC LINK MKP LS 37.5mm 1 052In Stock
Min.: 1
Mult.: 1

2.7 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 34.7 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 3 420In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 8 868In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk