Bulk Film Capacitors

Results: 58 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 6 838In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 1200VDC 5uF 10% LS 27.5mm 1 366In Stock
Min.: 1
Mult.: 1

5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 360uF 10% 2800VDC 55In Stock
Min.: 1
Mult.: 1

360 uF 2.8 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.3 mOhms 345 mm (13.58 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 3.3uF 63volts 5% 18 655In Stock
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 220In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 500VDC 75uF DC Link 5% LS=52.5 mm 116In Stock
Min.: 1
Mult.: 1

75 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 29.5 mm (1.161 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 43.5 mm (1.713 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 500uF 1100VDC 94In Stock
Min.: 1
Mult.: 1

500 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 31.7 mm (1.248 in) 180 mm (7.087 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2 908In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 2400uF +-10% 1200V PEC MKP DC 52In Stock
Min.: 1
Mult.: 1

2.4 mF 1.2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 222In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 1 530In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk

Vishay / Roederstein Film Capacitors MKP 1nF + / - 5% 2000Vdc AXIAL ENCASED 1 879In Stock
6 000On Order
Min.: 1
Mult.: 1

1 nF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 7.0UF 1000V 5% 326In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 55In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
Vishay / BC Components Film Capacitors .056uF 5% 2500volts 307In Stock
Min.: 1
Mult.: 1

56 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors 500uF 500volts 5% 9In Stock
Min.: 1
Mult.: 1

500 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1 330In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2 808In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / Roederstein Film Capacitors KP 2,2nF + / - 1% 250Vdc Pitch 5mm 1 416In Stock
Min.: 1
Mult.: 1

2.2 nF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 160 VAC 1 % - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors 33 nF + / - 1% 100Vdc 5 mm 2 893In Stock
Min.: 1
Mult.: 1

100 VDC Radial Polypropylene (PP) RF Microwave Film Capacitors 63 VAC - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 0.1uF 160volt 2.5% 1 105In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 100 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 680nF 850volt 5% 712In Stock
Min.: 1
Mult.: 1

680 nF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2uF 480volts 5% High Humidity 410In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 9 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 8uF 350volts 5% High Humidity 283In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 350volts 5% High Humidity 557In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk