Bulk Film Capacitors

Results: 58 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 5uF 1100volt 5% 2pin 37.5mm LS 362In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 2uF 5% 800V 1 463In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 35 mOhms 19 mm (0.748 in) 32 mm x 9 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 480VAC 50Hz 33kVACar 3PH, MKK480-D-33.0-03 39In Stock
Min.: 1
Mult.: 1

154 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC 5 % 224 mm (8.81 in) - 40 C + 60 C PhaseCap Energy Plus gas 3-phase Bulk
TDK Film Capacitors Y2 6.8nF 10% 300Vac LS 10mm AEC-Q200 15 521In Stock
Min.: 1
Mult.: 1

6.8 nF Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 300 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors MKP Y2 0.22uF 350VAC AEC-Q200 L/S=22.5mm 2 393In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) Safety Film Capacitors 350 VAC 20 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Film Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % 67In Stock
Min.: 1
Mult.: 1

58 uF Terminal Block Polypropylene (PP) 480 VAC 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
TDK Film Capacitors 275VAC 35uF 10% 6.5mOhm 266In Stock
Min.: 1
Mult.: 1

35 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 0.68uF 63volts 5% 9 495In Stock
Min.: 1
Mult.: 1

680 nF Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 10% 400volt MKT L/S=27.5mm 1 041In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7 435In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER 1 568In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 5 % 2 Pin 15.5 mm (0.61 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.033uF 630VDC 5% 6 919In Stock
Min.: 1
Mult.: 1

33 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 1250volts 5% 6 772In Stock
Min.: 1
Mult.: 1

10 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 400volts 10% 3 192In Stock
Min.: 1
Mult.: 1

680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1KV 10% 1 591In Stock
Min.: 1
Mult.: 1

470 nF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 250 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.0uF 450volts 10% LS=15mm MKP 8 086In Stock
Min.: 1
Mult.: 1

2 uF 450 VDC Radial 15 mm (0.591 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1 426In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 0.0068uF 1600volts 10% LS=22.5mm 4 771In Stock
Min.: 1
Mult.: 1

6.8 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
TDK Film Capacitors 1200VDC 5uF 10% LS=37.5mm 1 474In Stock
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.5 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 0.0047uF 2000volts 5% LS=22.5mm 2 845In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
Vishay / Roederstein Film Capacitors 50UF 500V 5% 79In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 1uF 1250volts 5% High Quality Cap. 432In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 100uF, 52,5pitch, P2= 20,3mmP2, 6pins 65In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 6 Pin 24 mm (0.945 in) 57.5 mm x 70 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 20.0uF 500VDC 10% MPP L/S=37.5mm 650In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 340In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk