Reel Film Capacitors

Results: 17 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 0.0056uF 1.0kV 3% MPP L/S=7.5mm 695In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.002uF 800VDC 3% MPP L/S=7.5mm 1 268In Stock
Min.: 1
Mult.: 1
: 500

2 nF 800 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18 mm (0.709 in) 7 mm (0.276 in) RF Microwave Film Capacitors 3 % 2 Pin 19 mm (0.748 in) Straight - 25 C + 85 C ECWH(V) Reel, Cut Tape
KEMET Film Capacitors 100volts .047uF 10% 55In Stock
Min.: 1
Mult.: 1
: 2 500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.27uF 10% 485In Stock
Min.: 1
Mult.: 1
: 750

270 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 3.3uF 5% 765In Stock
Min.: 1
Mult.: 1
: 150

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1200pF 20% LS 5mm 2 193In Stock
Min.: 1
Mult.: 1
: 2 500

1.2 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.012uF 5% LS 5mm 1 633In Stock
7 500Expected 27/04/2027
Min.: 1
Mult.: 1
: 2 500

12 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.039uF 10% LS 5mm 2 209In Stock
Min.: 1
Mult.: 1
: 2 500

39 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 4700pF 10% 5mm 4 652In Stock
Min.: 1
Mult.: 1
: 2 500

4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 227In Stock
Min.: 1
Mult.: 1
: 1 400

47 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 250VDC 0.012uF 5% MPET L/S=5mm 893In Stock
Min.: 1
Mult.: 1
: 1 000

12 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 1.3uF 10% MPET L/S=5mm 608In Stock
Min.: 1
Mult.: 1
: 400

1.3 uF 250 VDC Radial Polyester 5 mm (0.197 in) 18.5 mm (0.728 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm 2 147In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.033uF 5% MPET L/S=7.5mm 2 777In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.039uF 5% MPET L/S=5mm 2 224In Stock
Min.: 1
Mult.: 1
: 1 000

39 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm 2 958In Stock
Min.: 1
Mult.: 1
: 1 000

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.068uF 10% MPET L/S=5mm 1 664In Stock
Min.: 1
Mult.: 1
: 1 000

68 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm 2 747In Stock
Min.: 1
Mult.: 1
: 1 000

68 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.082uF 5% MPET L/S=5mm 744In Stock
Min.: 1
Mult.: 1
: 1 000

82 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.12uF 5% MPET L/S=7.5mm 1 380In Stock
Min.: 1
Mult.: 1
: 500

120 nF 630 VDC Radial Polyester 7.5 mm (0.295 in) 18.5 mm (0.728 in) 6.3 mm (0.248 in) General Film Capacitors 5 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.10uF 3% MPP L/S=7.5mm 513In Stock
Min.: 1
Mult.: 1
: 500

100 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.027uF 3% MPP L/S=7.5mm 855In Stock
Min.: 1
Mult.: 1
: 1 000

27 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.068uF 3% MPP L/S=7.5mm 772In Stock
Min.: 1
Mult.: 1
: 900

68 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 7 mm (0.276 in) RF Microwave Film Capacitors 3 % 2 Pin 9.9 mm (0.39 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.12uF 3% MPP L/S=7.5mm 507In Stock
Min.: 1
Mult.: 1
: 300

120 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 8.3 mm (0.327 in) RF Microwave Film Capacitors 3 % 2 Pin 12.7 mm (0.5 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.022uF 3% MPP L/S=7.5mm 920In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape