Reel Film Capacitors

Results: 17 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 370 33nF 10 100V= 680In Stock
Min.: 1
Mult.: 1
: 2 000

33 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 2.2nF 5 400V= 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 6.5 mm (0.256 in) MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 150nF 10 100V= 1 287In Stock
Min.: 1
Mult.: 1
: 1 400

150 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 120nF 5 100V= 1 144In Stock
Min.: 1
Mult.: 1
: 1 400

120 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors .22uF 5% 100volts 1 185In Stock
Min.: 1
Mult.: 1
: 1 300

220 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .082uF 5% 100volts 1 461In Stock
Min.: 1
Mult.: 1
: 1 500

82 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .1uF 5% 630volts 436In Stock
Min.: 1
Mult.: 1
: 750

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % - 55 C + 105 C BFC2468 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 4.7nF 10 250V= 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 nF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
KYOCERA AVX Film Capacitors 50V .010uF 5% 7In Stock
7 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 500

10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 5% 658In Stock
Min.: 1
Mult.: 1
: 1 200

22 nF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.047uF 5% 1812 457In Stock
2 800On Order
Min.: 1
Mult.: 1
Max.: 1 400
: 700

47 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 0,001 uF + / - 5% 100 Vdc Pitch 5mm 1 295In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 100 VDC Radial Polypropylene (PP) 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) 5 % 2 Pin 2.5 mm (0.098 in) Straight + 85 C MKT370 Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1uF 5% 100V 248In Stock
Min.: 1
Mult.: 1
: 900

1 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 372 22nF 10 400V= 1 360In Stock
Min.: 1
Mult.: 1
: 1 400

22 nF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 100nF + / - 10% 100Vdc Pitch 7,5mm 30In Stock
Min.: 1
Mult.: 1
: 1 500

100 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % - 55 C + 100 C BFC2371 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 470pF 100V 5% 1 058In Stock
Min.: 1
Mult.: 1
: 1 250

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 1830 Straight - 55 C + 100 C KP1830 Reel, Cut Tape
TDK Film Capacitors 0.033uF 63VDC 20% LS 5mm 5 202In Stock
Min.: 1
Mult.: 1
: 2 800

33 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 400V 4700pF 5% 455In Stock
Min.: 1
Mult.: 1
: 1 200

4.7 nF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 370 100nF 10 100V= 1 062In Stock
Min.: 1
Mult.: 1
: 2 000

100 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 6.5 mm (0.256 in) MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 10nF 10 400V= 1 163In Stock
Min.: 1
Mult.: 1
: 1 400

10 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 220nF 10 63V= 26In Stock
Min.: 1
Mult.: 1
: 1 500

220 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / Roederstein Film Capacitors .068uF 160volt 10% 400In Stock
Min.: 1
Mult.: 1
: 700

68 nF 160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 100 VAC 10 % 2 Pin 9 mm (0.354 in) 1837 Straight - 55 C + 100 C MKP1837 Reel, Cut Tape
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 945In Stock
Min.: 1
Mult.: 1
: 3 000

100 nF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.8 mm (0.11 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1 208In Stock
Min.: 1
Mult.: 1
: 1 200

1 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 370 100nF 5 63V= 122In Stock
Min.: 1
Mult.: 1
: 2 000

100 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Reel, Cut Tape