Reel Film Capacitors

Results: 17 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 370 100nF 5 63V= 122In Stock
Min.: 1
Mult.: 1
: 2 000

100 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 22nF 5 100V= 518In Stock
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 6.5 mm (0.256 in) MKT370 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 2200pF 100V 2.5% 1 037In Stock
Min.: 1
Mult.: 1
: 1 250

2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 2.5 % - 55 C + 100 C KP1830 Reel, Cut Tape
TDK Film Capacitors 0.0056uF 100volts 5% 9 599In Stock
Min.: 1
Mult.: 1
: 2 800

5.6 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 0.1uF 10% 1.6kVdc LS 15mm 2 203In Stock
Min.: 1
Mult.: 1
: 700

100 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 17.5 mm (0.689 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 956In Stock
2 300Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 300

100 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 5% 30In Stock
Min.: 1
Mult.: 1
: 900

100 nF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 4.6 mm (0.181 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 372 220nF 5 100V= 1 067In Stock
Min.: 1
Mult.: 1
: 1 400

220 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 1nF 10 400V= 988In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 220nF 10 100V= 689In Stock
Min.: 1
Mult.: 1
: 1 400

220 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors .01uF 100V 10% 5 049In Stock
Min.: 1
Mult.: 1
: 2 000

10 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight + 100 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 470nF 5 63V= 1 300In Stock
Min.: 1
Mult.: 1
: 1 500

470 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MKT370 Reel, Cut Tape
Panasonic Industry Film Capacitors .047uF 100VDC 5% PPS FLM 2416 1 625In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 180pF 16VDC 2% PPS FILM 0603 6 966In Stock
Min.: 1
Mult.: 1
: 4 000

180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 3 956In Stock
Min.: 1
Mult.: 1
: 3 000

27 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 5600pF 16VDC 5% PPS FILM 0805 5 321In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 16VDC 5% PPS FILM 1210 3 975In Stock
Min.: 1
Mult.: 1
: 2 000

56 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.0012uF 63volts 10% 20 306In Stock
Min.: 1
Mult.: 1
: 2 800

1.2 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors .047UF 1000V 5% 3 511In Stock
Min.: 1
Mult.: 1
: 900

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.22uF 520volts 10% 3 563In Stock
Min.: 1
Mult.: 1
: 900

220 nF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) Power Factor Correction Film Capacitors 277 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 630V 0.15 uF 0.1 514In Stock
Min.: 1
Mult.: 1
: 600

150 nF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 6.9 mm (0.272 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 370 33nF 5 100V= 2 852In Stock
Min.: 1
Mult.: 1
: 2 000

33 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors 180pF 3.5% 2000volts 685In Stock
Min.: 1
Mult.: 1
: 900

180 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .47uF 5% 160volts 482In Stock
Min.: 1
Mult.: 1
: 650

470 nF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 16.5 mm (0.65 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
TDK Film Capacitors 0.22uF 400volts 10% 2 031In Stock
Min.: 1
Mult.: 1
: 700

220 nF 400 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape