Reel Film Capacitors

Results: 17 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 4.7uF 250VDC 10% LS 27.5mm 509In Stock
Min.: 1
Mult.: 1
: 350

4.7 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0022uF 63volts 10% 15 147In Stock
Min.: 1
Mult.: 1
: 2 800

2.2 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 4 206In Stock
Min.: 1
Mult.: 1
: 1 200

22 nF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 560pF 5% 2000volts 838In Stock
Min.: 1
Mult.: 1
: 900

560 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 125 C BFC2375 Reel, Cut Tape
Panasonic Industry Film Capacitors .0027uF 16VDC 5% PPS FILM 0603 6 130In Stock
Min.: 1
Mult.: 1
: 4 000

2.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.001uF 250volts 5% 12 702In Stock
22 400Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 800

1 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0033uF 250volts 5% 11 451In Stock
Min.: 1
Mult.: 1
: 2 800

3.3 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0047uF 63volts 5% 16 053In Stock
Min.: 1
Mult.: 1
: 2 800

4.7 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 0.15uF 10% 630Vdc LS 15mm 3 199In Stock
Min.: 1
Mult.: 1
: 700

150 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 33nF 10 400V= 2 189In Stock
Min.: 1
Mult.: 1
: 1 400

33 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
TDK Film Capacitors 0.1uF 630volts 10% 3 370In Stock
Min.: 1
Mult.: 1
: 900

100 nF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.001uF 63V 10% Tape & Reel 18 399In Stock
Min.: 1
Mult.: 1
: 2 800

1 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.01uF 100volts 5% 18 063In Stock
Min.: 1
Mult.: 1
: 2 800

10 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 50V 0.047uF 5% 797In Stock
Min.: 1
Mult.: 1
: 900

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .0018uF 5% 400volts 3 100In Stock
Min.: 1
Mult.: 1
: 2 600

1.8 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.5 mm (0.571 in) Inside Kink - 55 C + 105 C BFC2467 Reel, Cut Tape
TDK Film Capacitors 0.1uF 100VDC 20% LS 5mm 17 412In Stock
Min.: 1
Mult.: 1
: 2 800

100 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0015uF 100volts 5% 11 667In Stock
Min.: 1
Mult.: 1
: 2 800

1.5 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 1000PF 50V 5% 906In Stock
Min.: 1
Mult.: 1
: 3 500

1 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .051uF 5% 630volts 1 144In Stock
Min.: 1
Mult.: 1
: 1 500

51 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Panasonic Industry Film Capacitors .068uF 100VDC 2% PPS FLM 2416 1 848In Stock
Min.: 1
Mult.: 1
: 2 000

68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .022UF 100V 5% 3 857In Stock
Min.: 1
Mult.: 1
: 2 500

22 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.5 mm (0.295 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 6 mm (0.236 in) - 55 C + 100 C MKT1817 Reel, Cut Tape
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 791In Stock
Min.: 1
Mult.: 1
: 1 900

100 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 2200pF 5% 1000volts 858In Stock
Min.: 1
Mult.: 1
: 900

2.2 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 125 C BFC2375 Reel, Cut Tape
Panasonic Industry Film Capacitors 0.012uF 16VDC 2% PPS FILM 1206 5 407In Stock
Min.: 1
Mult.: 1
: 3 000

12 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.039uF 100volts 5% 12 361In Stock
Min.: 1
Mult.: 1
: 2 800

39 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape