Terminal Block Film Capacitors

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 415V 77uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

77 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 415VAC 92uF -5% / Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 18
Mult.: 9

92 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % 230 mm (9.05 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 415V 108uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

108 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % 280 mm (11.02 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 415V 154uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

154 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % 280 mm (11.02 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 27.4uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

27.4 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 160 mm (6.299 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 41.1uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

41.1 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 160 mm (6.299 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 54.8uF -5/+15% Tol -5% / +10% Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Max.: 18

54.8 uF Terminal Block Polypropylene (PP) 160 mm (6.299 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 68.5uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

68.5 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 83uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

83 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 230 mm (9.05 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 96uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

96 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 280 mm (11.02 in) - 25 C + 55 C C9T Bulk
KEMET Film Capacitors 440V 110uF -5/+15% Tol -5% / +10% Non-Stocked Lead-Time 25 Weeks
Min.: 24
Mult.: 12

110 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 280 mm (11.02 in) - 25 C + 55 C C9T Bulk
TDK Film Capacitors TDK CORPORATION Non-Stocked Lead-Time 11 Weeks

154 uF 240 VDC Terminal Block Polypropylene (PP) 198 mm (7.795 in) Power Factor Correction Film Capacitors - 5 %, + 10 % 3 Pin - 40 C + 55 C B32344
Vishay / ESTA Film Capacitors PhMKP440.3.20,00-84 Non-Stocked
Min.: 4
Mult.: 4
No
109.6 uF 1 kVDC Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors - 5 %, + 10 % 265 mm (10.43 in) + 65 C PhMKP Bulk
Vishay / ESTA Film Capacitors PHMKP525.3.10,00-84 Non-Stocked Lead-Time 14 Weeks
Min.: 4
Mult.: 4
No
38.5 uF 1 kVDC Terminal Block Polypropylene (PP) 190 mm (7.48 in) Power Factor Correction Film Capacitors - 5 %, + 10 % 3 Pin - 40 C + 65 C PhMKP Bulk
Vishay / ESTA Film Capacitors Non-Stocked
Min.: 4
Mult.: 4
No
77 uF 525 VDC Terminal Block Polypropylene (PP) 190 mm (7.48 in) Power Factor Correction Film Capacitors - 5 %, + 10 % 3 Pin - 40 C + 55 C PhMKP Bulk
Vishay / ESTA Film Capacitors PhMKP660.3.22,90-A84 Non-Stocked Lead-Time 54 Weeks
Min.: 4
Mult.: 4
No
55.8 uF 660 V Terminal Block Polypropylene (PP) 13 mm (0.512 in) 340 mm (13.386 in) 3 Pin PhMKP Bulk
TDK Film Capacitors MKK230-D-5-02 Non-Stocked

100.3 uF Terminal Block Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 230 VAC - 5 %, + 10 % - 55 C + 105 C B25673A Bulk
TDK Film Capacitors MKK230-D-10-02 Non-Stocked

200.7 uF Terminal Block Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 230 VAC - 5 %, + 10 % 3 Pin 1.32 mOhms - 55 C + 105 C MKK230 B25673 Bulk
TDK Film Capacitors 440VAC 3x165uF 5% 50Hz 39.4A Non-Stocked

165 uF Terminal Block Polypropylene (PP) 275 mm (10.827 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 480VAC 3x138uF 5% 50Hz 36.1A Non-Stocked

138 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x96uF 5% 50Hz 27.5A Non-Stocked Lead-Time 18 Weeks

96 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x143uF 5% 50Hz 40.7A Non-Stocked

143 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 100uF 5% 600Vrms Filter Cap MKDAC Non-Stocked

100 uF Terminal Block Polypropylene (PP) 35 mm (1.378 in) 195 mm (7.677 in) General Film Capacitors 850 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
TDK Film Capacitors Non-Stocked Lead-Time 18 Weeks

230 VDC Terminal Block Power Factor Correction Film Capacitors - 10 C + 55 C MMI6000