SMR Series Film Capacitors

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 4700pF 100V 5% 6 533In Stock
Min.: 1
Mult.: 1
Max.: 4 000

4.7 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 2.2uF 63V 5% 1 575In Stock
Min.: 1
Mult.: 1
Max.: 800

2.2 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 40 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.010uF 5% LS 5mm 5 676In Stock
Min.: 1
Mult.: 1

10 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.10uF 5% LS 5mm 5 981In Stock
Min.: 1
Mult.: 1
Max.: 8 000

100 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.47uF 5% LS 5mm 1 424In Stock
Min.: 1
Mult.: 1

470 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 10 mm (0.394 in) General Film Capacitors 30 VAC 5 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.0022uF 50V 5% 6 002In Stock
Min.: 1
Mult.: 1
Max.: 8 000

2.2 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.047uF 63V 5% 5 309In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.0022uF 100V 5% 6 665In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 63volts 0.22uF 10% LS 5mm 2 574In Stock
Min.: 1
Mult.: 1
Max.: 2 000

220 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.0033uF 10% LS 5mm 7 179In Stock
Min.: 1
Mult.: 1

3.3 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.22uF 63V 5% 3 661In Stock
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 250volts 0.0082uF 10% LS 5mm 4 328In Stock
Min.: 1
Mult.: 1

8.2 nF 250 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50V 0.1uF 5% LS=5mm 15 367In Stock
Min.: 1
Mult.: 1
Max.: 8 000

100 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 250volts 0.68uF 10% LS 22.5mm 102In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 16.5 mm (0.65 in) General Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C SMR Tray
KEMET Film Capacitors 63volts 1500pF 10% LS=5mm 35In Stock
Min.: 1
Mult.: 1

1.5 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.015uF 5% LS 5mm 1 335In Stock
Min.: 1
Mult.: 1

15 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 100volts 0.0068uF 5% LS 5mm 855In Stock
Min.: 1
Mult.: 1

6.8 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.0015uF 5% LS 5mm 1 271In Stock
Min.: 1
Mult.: 1

1.5 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 100volts 0.0033uF 10% LS 5mm 318In Stock
Min.: 1
Mult.: 1

3.3 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 63volts 0.0056uF 10% LS 5mm 1 698In Stock
Min.: 1
Mult.: 1

5.6 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 100volts 0.010uF 5% LS 5mm 233In Stock
Min.: 1
Mult.: 1

10 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.027uF 10% LS 5mm 178In Stock
Min.: 1
Mult.: 1

27 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 100volts 0.10uF 5% LS 5mm 853In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) SMR Bulk
KEMET Film Capacitors 0.1uF 63V 5% 1 727In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.033uF 100V 5% 3 372In Stock
Min.: 1
Mult.: 1

33 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk