Motor Start Capacitors & Motor Run Capacitors

 Motor Start Capacitors & Motor Run Capacitors
Motor Start Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many motor start and motor run capacitor manufacturers including Cornell Dubilier / Knowles, KEMET, TDK and many more.
More...

Please view our large selection of motor start and motor run capacitors below.
Results: 911
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 9In Stock
132Expected 24/08/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 10 uF 320 VDC Radial 30000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 30 x 45 x 42.5 46In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 320 VDC Radial 30000 Hour 45 mm 42.5 mm 30 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 30 x 45 x 42.5 115In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 15 uF 320 VDC Radial 30000 Hour 45 mm 42.5 mm 30 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 7 x 16 x 26.5 595In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 680 nF 250 VDC Radial 30000 Hour 26.5 mm 16 mm 7 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 91In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 443In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.7 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 24.5 x 32 107In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 250 VDC Radial 30000 Hour 32 mm 24.5 mm 15 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 24.5 x 32 252In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.3 uF 250 VDC Radial 30000 Hour 32 mm 24.5 mm 15 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 26 x 39.5 203In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 250 VDC Radial 30000 Hour 39.5 mm 26 mm 15 mm 35 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 355In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 160 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 26.5 90In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 220 nF 500 VDC Radial 10000 Hour 26.5 mm 20 mm 11 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 26.5 466In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 270 nF 500 VDC Radial 10000 Hour 26.5 mm 22 mm 13 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 30 x 45 x 42.5 36In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 500 VDC Radial 10000 Hour 45 mm 42.5 mm 30 mm 37.5 mm - 40 C + 100 C MAB Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs
649Expected 09/10/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC Quick Connect 10000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 3K Hrs
420Expected 09/02/2027
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 3000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% 5%
420Expected 25/09/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC Wire Lead 10000 Hour 69.5 mm 30 mm 30 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 40uF 5%
397Expected 16/09/2026
Min.: 1
Mult.: 1
Max.: 100

Motor Run Capacitors 40 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1uF 450VDC Al 30x55 S2 2+2
1 195Expected 11/12/2026
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 1 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 7uF 450VAC Al 30x55 S2 2+2
1 139Expected 29/10/2026
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 7 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 35uF 35x103mm Super MotorCap
75Expected 23/11/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 35 uF 450 VAC Quick Connect 103 mm 35 mm 35 mm - 25 C + 85 C B32332 Bulk
Knowles / Illinois Capacitor SFA66T2K219A-F
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 121In Stock
Min.: 1
Mult.: 1

Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 40uF 10%
705On Order
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 300UF VV
69Expected 26/01/2027
Min.: 1
Mult.: 1
Motor Start Capacitors 300 uF 120 VAC Quick Connect 500 Hour 75 mm 38 mm 38 mm - 20 C + 60 C MS Box
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
401Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 172

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 3K Hrs
486Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 324

Motor Run Capacitors 1.5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk