Motor Start Capacitors & Motor Run Capacitors

 Motor Start Capacitors & Motor Run Capacitors
Motor Start Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many motor start and motor run capacitor manufacturers including Cornell Dubilier / Knowles, KEMET, TDK and many more.
More...

Please view our large selection of motor start and motor run capacitors below.
Results: 1 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 108-130uF 165V 63In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 108 uF to 130 uF 165 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 50uF 440V 20In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 440 VAC Quick Connect 60000 Hour 99.31 mm 92.96 mm 50.04 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 25uF 370V 54In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 25 uF 370 VAC Quick Connect 60000 Hour 72.14 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 30uF 10% 35In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 20uF 370V 60In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 370 VAC Quick Connect 60000 Hour 60.45 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 12.5uF 440V 10% 43In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12.5 uF 440 VAC Quick Connect 60000 Hour 60.45 mm 73.82 mm 48.42 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 4uF 440V 89In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 2uF 660V 122In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 660 VAC Quick Connect 60000 Hour 39.62 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 3uF 660V 56In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 660 VAC Quick Connect 60000 Hour 73.15 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5 288In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 400 VDC Radial 300000 Hour 28 mm 42.5 mm 17 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 35In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 6.3 uF 400 VDC Radial 300000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 32 438In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.2 uF 320 VDC Radial 30000 Hour 32 mm 20 mm 11 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5 258In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 320 VDC Radial 30000 Hour 42.5 mm 28 mm 17 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 7 x 16 x 26.5 595In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 680 nF 250 VDC Radial 30000 Hour 26.5 mm 16 mm 7 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 33.5 x 42.5 174In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4.5 uF 400 VDC Radial 300000 Hour 42.5 mm 33.5 mm 22 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 443In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.7 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 35uF 240 V 6% tol 21In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 35 uF 240 VAC Quick Connect 60000 Hour 97.54 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 7 x 16 x 26.5 614In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 120 nF 400 VDC Radial 300000 Hour 26.5 mm 16 mm 7 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 26 x 39.5 217In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.2 uF 400 VDC Radial 300000 Hour 26 mm 39.5 mm 15 mm 35 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 25In Stock
132Expected 09/10/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 400 VDC Radial 300000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors 130In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 6.3 uF Radial - 40 C + 100 C MAB
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5 285In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 320 VDC Radial 30000 Hour 42.5 mm 28 mm 17 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 30 x 45 x 42.5 46In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 320 VDC Radial 30000 Hour 45 mm 42.5 mm 30 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 30 x 45 x 42.5 115In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 15 uF 320 VDC Radial 30000 Hour 45 mm 42.5 mm 30 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 91In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk