Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 119In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% 500In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20% 796In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm 2 295In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm 97In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm 2 742In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm 147In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 5.6 uA 452 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 16In Stock
Min.: 1
Mult.: 1
: 500

22 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4.4 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
5 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm
4 990Expected 05/08/2027
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 70 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.604 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 4.7uF 20%
5 972Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

4.7 uF 6.3 VDC 3.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 168 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20%
1 535On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 8 000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 2.5 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 4 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors OXICAP Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC 1206 (3216 metric) 20 % NOJ Reel, Cut Tape
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel