Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 470uF 20% 615In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 11 mm (0.433 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.02 A - 55 C + 125 C 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 987In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 346In Stock
Min.: 1
Mult.: 1

270 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 855In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 1 704In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 18In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 6In Stock
1 800Expected 26/10/2026
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 428In Stock
900Expected 19/08/2026
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 1 763In Stock
3 000Expected 04/02/2027
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 900In Stock
3 600Expected 18/03/2027
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 375In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x10mm AEC-Q200 24In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2 A - 55 C + 125 C 10 mm Can HXJ AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 42In Stock
4 500On Order
Min.: 1
Mult.: 1
: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 914In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 907In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con APXF2R5ARA221ME40G
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Tol. 596In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 2.5 VDC SMD/SMT 3.9 mm (0.154 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 12 mOhms 3.3 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con APXG160ARA561MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 412In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con HHSE630ELL101MJC5S
Chemi-Con Aluminium Organic Polymer Capacitors 25In Stock
2 000Expected 05/02/2027
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 135 C 10 mm HSE AEC-Q200
Chemi-Con APSF2R5ELL162MH08S
Chemi-Con Aluminium Organic Polymer Capacitors 784In Stock
Min.: 1
Mult.: 1

1600 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSF
Chemi-Con HHXD160ARA470ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 998In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con HHXD250ARA101MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 100UF 25V ESR=30 23In Stock
2 700On Order
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con HHXD350ARA220ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 83In Stock
1 000Expected 15/03/2027
Min.: 1
Mult.: 1

22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD
Chemi-Con HHXD350ARA270MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1 085In Stock
Min.: 1
Mult.: 1

27 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD350ARA470MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
900Expected 26/10/2026
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200