Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con HHXD500ARA100MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 67In Stock
4 000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA121MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA150MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 256In Stock
900Expected 10/12/2026
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA330MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 1 321In Stock
Min.: 1
Mult.: 1

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 676In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA220MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 33In Stock
2 700On Order
Min.: 1
Mult.: 1

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 806In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con APXJ100ARA271MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 812In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ100ARA471MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 93In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

470 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 8 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con APXJ160ARA271MF80J
Chemi-Con Aluminium Organic Polymer Capacitors 55In Stock
7 200On Order
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ200ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 895In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.79 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ2R5ARA821MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 113In Stock
900Expected 07/08/2026
Min.: 1
Mult.: 1

820 uF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXN100ARA121ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 1 113In Stock
Min.: 1
Mult.: 1

120 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con APXN160ARA101MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1 511In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 105 C 6.3 mm Can PXN
Chemi-Con APXN160ARA331MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors 500In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con APXN6R3ARA561MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 1 002In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4V 1 990In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 6.3V 772In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 3.7 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 108In Stock
Min.: 1
Mult.: 1

1200 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 2In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 5In Stock
4 000Expected 07/08/2026
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 56uF 20% Tol. 5In Stock
900Expected 17/02/2027
Min.: 1
Mult.: 1
: 900

56 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 1In Stock
2 000Expected 24/02/2027
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol.
1 600Expected 14/10/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol.
1 600Expected 21/10/2026
Min.: 1
Mult.: 1

1800 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk