Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1
47 uF 80 VDC SMD/SMT 10 mm (0.394 in) 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.7 A - 55 C + 125 C 10 mm Can HXC
Chemi-Con Aluminium Organic Polymer Capacitors
999Expected 17/08/2026
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 7.2 mm (0.283 in) 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 5.8 mm 6.3 mm Molded HXD
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 10 mm 10 mm Molded HXD
Chemi-Con Aluminium Organic Polymer Capacitors 56UF 80V ESR=33
500Expected 23/10/2026
Min.: 1
Mult.: 1

56 uF 80 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 33 mOhms 2.4 A - 55 C + 105 C 10 mm 10 mm Molded HXD
Chemi-Con Aluminium Organic Polymer Capacitors
400Expected 23/12/2026
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.1 A - 55 C + 135 C 12.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 220uF Tol 20% 8x10mm AEC-Q200
1 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.8 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x12.5mm AEC-Q200
400Expected 05/03/2027
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 150uF Tol 20% 8x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.8 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x16.5mm AEC-Q200
400Expected 28/12/2026
Min.: 1
Mult.: 1
: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 100uF Tol 20% 10x10mm AEC-Q200
1 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 120uF Tol 20% 10x10mm AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 47uF Tol 20% 8x10mm AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.5 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 150uF Tol 20% 10x16.5mm AEC-Q200
200Expected 29/03/2027
Min.: 1
Mult.: 1
: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.8 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 150uF Tol 20% 6.3x5.8mm AEC-Q200
997Expected 15/12/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 8 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

560 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 100UF 25V ESR=50
2 000Expected 10/12/2026
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) 7.2 mm (0.283 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x12.5mm AEC-Q200
1 199Expected 10/12/2026
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 68uF Tol 20% 6.3x5.8mm AEC-Q200
2 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 000

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200
400Expected 23/10/2026
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10V 470uF 10X12.2
1 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

470 uF 10 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 330uF 10X12.2
1 391On Order
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 39uF 10X7.7
966On Order
Min.: 1
Mult.: 1
: 500

39 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2.1 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 470uF 10X7.7
857On Order
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel