Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 820uF 10X12.2
372Expected 04/11/2026
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
490Expected 23/10/2026
Min.: 1
Mult.: 1

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 125 C Can HXC
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 21/10/2026
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 2.6 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
4 000On Order
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

22 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.1 A - 55 C + 135 C 10 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 47UF 35V ESR=60
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 900 mA - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 82uF Tol 20% 8x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

82 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can HXJ AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 100uF Tol 20% 10x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can HXJ AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 56uF Tol 20% 8x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can HXJ AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors
910Expected 03/09/2026
Min.: 1
Mult.: 1

390 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 15/10/2026
Min.: 1
Mult.: 1

1200 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con HHXD250ARA330ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
1 000Expected 14/04/2027
Min.: 1
Mult.: 1

33 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors
334Expected 21/04/2027
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA220MF61G
Chemi-Con Aluminium Organic Polymer Capacitors
987Expected 02/03/2027
Min.: 1
Mult.: 1

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA470MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can HXD
Chemi-Con HHXD500ARA560MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

56 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con APXJ200ARA151MF61G
Chemi-Con Aluminium Organic Polymer Capacitors
1 990Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 23 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con APXN160ARA151MH70G
Chemi-Con Aluminium Organic Polymer Capacitors
1 000Expected 10/08/2026
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con APXN160ARA560ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
2 870Expected 16/09/2026
Min.: 1
Mult.: 1

56 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1 000Stock Available
Min.: 1 000
Mult.: 1 000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1 000Stock Available
Min.: 1 000
Mult.: 1 000

100 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10V 330uF 10X7.7 1 000Stock Available
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel