Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
47 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 40 mOhms 1.27 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
47 uF 10 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 41 mOhms 1.56 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 47UF 10V ESR=31 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

47 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 31 mOhms 2.25 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
56 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 31 mOhms 2.25 A - 55 C + 105 C 6.3 mm 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
22 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 45 mOhms 1.21 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
22 uF 16 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 45 mOhms 1.49 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 37 mOhms 2.05 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 39UF 16V ESR=37 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

39 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 37 mOhms 2.05 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
15 uF 20 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 57 mOhms 1.3 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 150UF 20V Non-Stocked
Min.: 1
Mult.: 1
: 400

150 uF 20 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
15 uF 23 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 57 mOhms 1.3 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
10 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 65 mOhms 1.5 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
: 400

680 uF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1500 uF 2.5 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
220 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
: 400

560 uF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
: 400

820 uF 4 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
100 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 26 mOhms 2.45 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
120 uF 4 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 38 mOhms 1.71 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 30 mOhms 1.49 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 28 mOhms 2.45 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 35 mOhms 1.38 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 20 % 40 mOhms 1.67 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
120 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA