Chemi-Con Aluminium Organic Polymer Capacitors

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con APSF4R0ELL561MF08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con HHXD160ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD160ARA820MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA470MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD350ARA101MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA470MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

47 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con APXJ250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ250ARA820MF80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

82 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3.04 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ2R5ARA821MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con HHXK160ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
180 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 45 mOhms 1.5 A - 55 C + 125 C 5.8 mm 6.3 mm
Chemi-Con APXN100ARA271MH70G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

270 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con APXN100ARA561MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

560 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con APXN2R5ARA561MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 25V 22uF 20% Tol.

22 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 2.35 A - 55 C + 105 C 6.3 mm Can PXG Reel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 20 mOhms 2 A - 55 C + 105 C 10 mm Can HXB AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer

47 uF 35 VDC SMD/SMT 7.2 mm (0.283 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 900 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel