Chemi-Con Aluminium Organic Polymer Capacitors

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol. 733In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 556In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 26In Stock
1 000Expected 04/11/2026
Min.: 1
Mult.: 1
1000 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 995In Stock
1 000Expected 22/10/2026
Min.: 1
Mult.: 1
1500 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 11In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1
2700 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 2 670In Stock
2 000Expected 16/12/2026
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 437In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
470 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 956In Stock
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 164In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol. 119In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 833In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1 479In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 487In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
100 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 967In Stock
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 767In Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 688In Stock
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 20 % 14 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 84In Stock
Min.: 1
Mult.: 1
120 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 16 mOhms 4.67 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 869In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 4.35 A - 55 C + 105 C 5 mm Can PSK Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 798In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 270UF 10V SMD CAN SNBI 390In Stock
Min.: 1
Mult.: 1
: 400

270 uF 10 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220UF 16V SMT CAN 51In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

220 uF 16 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V SMT CAN 543In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 188In Stock
1 000Expected 01/03/2027
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 20 % 57 mOhms 1.65 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 6X6 537In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 720 mA - 55 C + 125 C 6.3 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 470uF 10X8 498In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.1 A - 55 C + 125 C 10 mm Can PXD Reel, Cut Tape, MouseReel