Chemi-Con Aluminium Organic Polymer Capacitors

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% 6.3 x 5.8 AEC-Q200 1 018In Stock
Min.: 1
Mult.: 1

82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 950 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 371In Stock
7 200On Order
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 25V 20% 6.3 x 5.8 AEC-Q200 1 379In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25V 20% 6.3 x 7.7 AEC-Q200 887In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 mA - 55 C + 125 C 6.8 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200 1 768In Stock
2 500Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 93In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 27uF 35V 20% 6.3 x 5.8 AEC-Q200 158In Stock
Min.: 1
Mult.: 1

27 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 54In Stock
16 000Expected 10/12/2026
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 1 799In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 1 190In Stock
2 700Expected 10/08/2026
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 51In Stock
5 000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 50V 20% 6.3 x 5.8 AEC-Q200 1 611In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 50V 20% 10 x 10 AEC-Q200 371In Stock
Min.: 1
Mult.: 1

56 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.6 A - 55 C + 125 C 10 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 3 549In Stock
11 000Expected 03/05/2027
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 19In Stock
900Expected 10/12/2026
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 490In Stock
900Expected 29/04/2027
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200 932In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.8uF 63V 20% 6.3 x 5.8 AEC-Q200 162In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 64In Stock
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 2.5 A - 55 C + 135 C 16.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 13In Stock
400Expected 17/03/2027
Min.: 1
Mult.: 1
150 uF 63 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.4 A - 55 C + 135 C 16.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x16.5mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1
: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x12.5mm AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 4In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.5 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 100uF Tol 20% 10x12.5mm AEC-Q200 16In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 5In Stock
900Expected 18/03/2027
Min.: 1
Mult.: 1
: 900

220 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack