Chemi-Con Aluminium Organic Polymer Capacitors

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 22In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 150uF Tol 20% 6.3x7.7mm AEC-Q200 32In Stock
900Expected 04/03/2027
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 43In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200 181In Stock
1 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 1 000

82 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 180uF Tol 20% 6.3x7.7mm AEC-Q200 24In Stock
900Expected 11/03/2027
Min.: 1
Mult.: 1
: 900

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 180uF Tol 20% 8x10mm AEC-Q200 110In Stock
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2 A - 55 C + 125 C 8 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 330uF Tol 20% 10x10mm AEC-Q200 460In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 56uF Tol 20% 6.3x5.8mm AEC-Q200 820In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.2 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 4In Stock
900On Order
Min.: 1
Mult.: 1
120 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) 7.2 mm (0.283 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.7 A - 55 C + 125 C 6.3 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 390UF 35V ESR=35 788In Stock
Min.: 1
Mult.: 1
390 uF 35 VDC SMD/SMT 10 mm (0.394 in) 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 120uF Tol 20% 10x12.5mm AEC-Q200 96In Stock
800Expected 17/08/2026
Min.: 1
Mult.: 1
: 400

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 8X6.7 805In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 10X7.7 512In Stock
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 330uF 8X12 93In Stock
400Expected 26/08/2026
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.42 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 560uF 10X12 230In Stock
Min.: 1
Mult.: 1
: 400

560 uF 10 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 150uF 10X7.7 5In Stock
500Expected 08/01/2027
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 3.43 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 39uF 8X6.7 865In Stock
Min.: 1
Mult.: 1
: 1 000

39 uF 20 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 47uF 8X6.7 549In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 82uF 10X7.7 174In Stock
Min.: 1
Mult.: 1
: 500

82 uF 20 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 680uF 20% 1 007In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 8X6.7 854In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 8X6.7 874In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 10X7.7 458In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 390uF 8X12 384In Stock
Min.: 1
Mult.: 1
: 400

390 uF 6.3 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 470uF 10X7.7 29In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel