KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 968In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 484In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms 760In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 740In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9 469In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms 7 304In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms 2 346In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4 997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2 038In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10 492In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10 961In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3 344In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC 2 170In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms 2 041In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms 2 780In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 536In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=25mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel