KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 690In Stock
Min.: 1
Mult.: 1
: 500

560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 281In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2 870In Stock
Min.: 1
Mult.: 1
: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 2 814In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 2 388In Stock
Min.: 1
Mult.: 1
: 400

150 uF 20 % 50 VDC 28 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 2 400In Stock
Min.: 1
Mult.: 1
: 400

420 uF 20 % 25 VDC 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5 688In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 2 895In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 4 399In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 2 415In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 20% 150C 1000 Hrs AEC-Q200 7 211In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 037In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 056In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 287In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 267In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 513In Stock
Min.: 1
Mult.: 1

Axial 1400 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 388In Stock
Min.: 1
Mult.: 1

Axial 3200 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm 548In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 26.7 mm (1.051 in) 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 046In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 055In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 290In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 290In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm 524In Stock
Min.: 1
Mult.: 1

Axial 2100 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 355In Stock
Min.: 1
Mult.: 1

Axial 2200 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 386In Stock
Min.: 1
Mult.: 1

Axial 3200 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray