Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3 196In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 4 689In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 3 344In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm 6 765In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2 672In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 4 276In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 2 167In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 1 331In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 12mohm 5 253In Stock
9 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1 084In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 7 520In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm 2 816In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm 2 501In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD 3 620In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 16 246In Stock
14 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 7 120In Stock
3 000Expected 02/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 9 867In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm 4 244In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 2 857In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm 3 355In Stock
4 000Expected 03/05/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 1 592In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 2 955In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 4volt 4 404In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 5 125In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel