Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 3 638In Stock
1 500Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2 559In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 1 442In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD 19 849In Stock
13 500Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 1 799In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm 6 051In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 3 062In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 2 618In Stock
2 700Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 1 891In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 3 546In Stock
14 750Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 1 188In Stock
1 750Expected 08/06/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 4 247In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 1 375In Stock
1 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 360In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68UF 63V ESR=30 1 583In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1 585In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1 483In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1 150In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 1 775In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 1 460In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3 954In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4 427In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1 019In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 916In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel