Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 150uf 8x7mm 1 000In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 6.3 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON 441In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 2 172In Stock
Min.: 1
Mult.: 1
: 2 500

220 uF 6.3 VDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 1 438In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 350In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 238In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 12 uF 20 % 80 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 990In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 900In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping 600In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 380In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping 504In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 337In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 16volt 2 079In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 47 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 25volt 2 197In Stock
3 500Expected 27/01/2027
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 33 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 20volt 1 025In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 31In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 879In Stock
2 000Expected 05/07/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape