Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4 333In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2 538In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1 150In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2 755In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2 837In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3 221In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2 141In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 4 081In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2 365In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2 634In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3 248In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4 091In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 5 579In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5 468In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1 209In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5 158In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3 584In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 10000h AEC-Q200 6 840In Stock
Min.: 1
Mult.: 1
: 500

Radial 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3 704In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 2 014In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 8 929In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3 954In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1 854In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape