Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3 331In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 100uF 20% 1600mA 2 675In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 2 199In Stock
2 000Expected 01/03/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC 4 828In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA 1 550In Stock
3 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 947In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 2 448In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm 1 525In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 787In Stock
1 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1 854In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1 490In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3900mA 10mOhm 1 218In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 238In Stock
800Expected 17/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.2 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6 900In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 107In Stock
7 000On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6 996In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7 000In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6 975In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h Non-Stocked Lead-Time 43 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6 994In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6 990In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6 895In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6 995In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape