TAIYO YUDEN Aluminium Organic Polymer Capacitors

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1 142In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1 238In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1 158In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 391In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 24 mOhms 2.5 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1 827In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1 055In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1 132In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1 438In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 190In Stock
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 3 900In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 4 321In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can RCHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm 222In Stock
Min.: 1
Mult.: 1
: 200

120 uF 63 VDC SMD/SMT 13.5 mm (0.531 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 22 mOhms 3 A - 55 C + 125 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 990In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 860In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 2 294In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 518In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms AECQ 6.3x5.8mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 811In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm 784In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 100uF 125C ESR=26mOhms AECQ 10x12.5mm 723In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 26 mOhms 2 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 960In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 150uF 125C ESR=27mOhms AECQ 8x8.7mm 999In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.5 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel